PDP SEO Portlet

EE-SX4162-P1-Z

Photomicrosensor Transmissive Infrared Open Collector Connector Light-ON 12VDC

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SX4162-P1-Z
Secondary Manufacturer Part#: EESX4162P1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SX4162-P1-Z from Omron Electronic Components is a photomicrosensor (transmissive(slot type)). The photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. The transmissive photomicrosensor incorporates an emitter and a transmissive that face each other. When an object is located in the sensing position between the emitter and the detector, the object intercepts the optical beam of the emitter, thus reducing the amount of optical energy reaching the detector. It is used in office automation equipment, amusement equipment, home appliances (air cleaner), vending machine and ATM.

  • Photo IC output (light-on)
  • Connector with strong lock manufactured by JST, mates with GHR-03
  • Mounted with M2 screws, side mounting
  • Sensing distance is 5mm
  • Aperture size is 1.4mm x 1.4mm(emitter) and 1.4mm x 0.5mm(detector)
  • Power supply voltage is 12VDC
  • Current consumption is 25mA
  • Polybutylene terephthalate (PBT) case, polyphenylene sulphide (PPS) emitter and receiver
  • Zener diode mounted for greater noise immunity

Technical Attributes

Find Similar Parts

Description Value
85 °C
-20 °C
EE-SX41 Series
5
Transmissive
Module
Flange Mount
Photo IC
13.2
10.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$2.14629
300+
$2.03027
600+
$1.97684
1200+
$1.92615
2400+
$1.878