PDP SEO Portlet

EE-SPY401

Photomicrosensor, Slot, Light Modulation, Retroreflective, 5 mm, NPN, Light On, 5 Vdc to 24Vdc

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SPY401
Secondary Manufacturer Part#: EESPY401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SPY401 is a 5mm slot-type Diffuse Reflective Photomicrosensor with light-ON NPN output configuration and light modulation is not influenced by external light. This slim diffuse detects objects without background interference. Wide operating voltage range makes smooth connection possible with a TTLs, relays and programmable controllers (PLCs).

  • Horizontal appearance
  • GaAs infrared LED light source
  • Red light indicator
  • Light modulation effectively reduces external light interference
  • Easy-to-wire connector ensures ease of maintenance
  • Convert to PNP output with EE-2001 conversion connector
  • Fitted with an easy-to-adjust optical axis mark
  • Easy adjustment and optical axis monitoring with a light indicator
  • IP50 Protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$59.4
2+
$56.18919
4+
$54.71053
8+
$53.30769
16+
$51.975