PDP SEO Portlet

EE-SPX613

PM LIQUID LEVEL SLOT PMS

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SPX613
Secondary Manufacturer Part#: EESPX613
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SPX613 is a Liquid Level Photomicrosensor offers NPN output, operation mode and sensitivity selectors for easy application. The operation mode selector allows modes to be switched easily. The sensitivity selector is suitable for any 6 to 13mm diameter transparent or semi-transparent pipe with a wall thickness of 1mm. It is made of polycarbonate case and cover.

  • Pre-wired connection
  • Light indicator GaP
  • Liquids in pipes sensing object
  • GaAs infrared LED with a peak wavelength of 940nm light source

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026102080
Schedule B: 9026107000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$174.6
2+
$165.62775
4+
$164.787
8+
$163.94625
16+
$158.0712