PDP SEO Portlet

EE-SPX302-W2A

PM 3.6MMSLOT PMS D-ON 1M CABLE

Manufacturer:Omron
Avnet Manufacturer Part #: EE-SPX302-W2A
Secondary Manufacturer Part#: EESPX302W2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EE-SPX302-W2A is a slot-type through-beam Photomicrosensor with built-in amplifier and 1m attached cable reduces external light interference. It features light modulation effectively reduces external light interference. The easy operation monitoring with bright light indicator. It has GaAs infrared LED with a peak wavelength of 940nm light source.

  • NPN voltage output
  • Dark-ON output configuration
  • IP50 Protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.3
2+
$82.58108
4+
$80.4079
8+
$78.34615
16+
$76.3875