PDP SEO Portlet

E6CP-AG5C-C

Optical Encoder 1000rpm 1-CH 256PPR

Manufacturer:Omron
Avnet Manufacturer Part #: E6CP-AG5C-C
Secondary Manufacturer Part#: E6CPAG5CC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E6CP-AG5C-C from Omron is a general purpose absolute encoder with external diameter of 50mm. This encoder is used with Omron’s H8PS cam positioner detects the operation timing of various automatic machines with high precision. The optical system eliminates brush noise and minimizes errors from temperature fluctuation compared with potentiometers.

  • 256 (8bit) resolution
  • Lightweight construction using plastic body
  • Power supply voltage range from 12VDC to 24VDC
  • Open collector output configuration
  • Maximum current consumption of 70mA
  • Gray code output decreases output errors
  • Maximum response frequency is 5KHz
  • IP50 sealed construction
  • Operating temperature range from -10°C to 55°C
  • Cable that terminates in a connector for H8PS cam positioner

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$429.65714
2+
$406.43243
4+
$395.73684
8+
$385.58974
16+
$375.95