PDP SEO Portlet

E3ZS-T81A

THRUBEAM HUMAN BODY DETECTION

Manufacturer:Omron
Avnet Manufacturer Part #: E3ZS-T81A
Secondary Manufacturer Part#: E3ZST81A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3ZS-T81A is a Human Body Detection Sensor (Type 2) for production equipment. Make sure to use it in combination with a G9SP Safety Controller. The device detects intrusions into hazardous areas with a single beam and complies with international safety standards. No particular safety restrictions apply to the G9SP when used by itself, except the inability to use in human detection safety applications.

  • Through beam sensor method
  • Polybutylene terephthalate case material
  • PVC sheath material
  • Pre-wired cable (2m) connection method
  • 0.2 to 3m Sensing distance
  • PNP output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$287.056
2+
$275.872
4+
$264.688
8+
$253.504
16+
$248.844