PDP SEO Portlet

E3Z-R86

RETRO WIDE VIEW PNP CNTR

Manufacturer:Omron
Avnet Manufacturer Part #: E3Z-R86
Secondary Manufacturer Part#: E3ZR86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3Z-R86 is a retroreflective Photoelectric Sensor with MSR function and PNP output. This sensor with built-in amplifier is applicable to a wide variety of lines and ensures a longer sensing distance. User friendly photoelectric sensor takes all installation and on-site conditions into consideration. Eliminates the influence of installation and on-site conditions, thus increasing the reliability of the line. The E3Z-series reliability covers a wide range of object/background combinations and ensure stable detection regardless of workpiece colour or glossiness. Ideal for detecting small objects with a small spot.

  • Easy to operate
  • Reliability and stability
  • Environmental protection
  • 2 to 10° Directional angle
  • Red LED (680nm) Light source (wave length)
  • Reverse polarity protection, output short-circuit protection
  • Single-turn adjustment sensitivity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$165.6
2+
$156.64865
4+
$152.52632
8+
$148.61538
16+
$144.9