PDP SEO Portlet

E3Z-LS81-M1J 0.3M

E3Z DISTANCE SENSORS

Manufacturer:Omron
Avnet Manufacturer Part #: E3Z-LS81-M1J 0.3M
Secondary Manufacturer Part#: E3ZLS81M1J03M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E3Z-LS81-M1J 0.3M is an E3Z compact photoelectric sensor with built-in amplifier. The sensor includes output reverse polarity protection (a diode to protect against reverse polarity is added to the output line). The offset between the optical axis and the mechanical axis is kept within ±2.5°, so the optical axis can be accurately set simply by mounting the sensor according to the mechanical axis.

  • Industry's top-level sensing distance with built-in amplifier
  • Low-temperature operation for applications in cold-storage warehouses
  • Sensor protection against incorrect wiring
  • Cuboid shape, background suppression sensing method
  • 200mm sensing distance
  • Manual adjustment setting method, M12 pigtail connector
  • 0.3m cable length, PBT housing, polarity free red light
  • PNP output type, dark-ON, light-ON operation mode
  • 1ms response time, 12-24V power supply voltage
  • IP67 degree of protection (IP), 10.8mm width, 31mm height, 20mm depth (unpacked)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$265.5
2+
$251.14865
4+
$244.53947
8+
$238.26923
16+
$232.3125