PDP SEO Portlet

E3Z-D86

DIFFUSE PNP CONNECTOR

Manufacturer:Omron
Avnet Manufacturer Part #: E3Z-D86
Secondary Manufacturer Part#: E3ZD86
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3Z series Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 30m for Through-beam Models, 4m for Retro-reflective Models and 1 m for Diffuse-reflective Models. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.

  • Top-level sensing distance with built-in amplifier
  • Low-temperature operation for applications in cold-storage warehouses
  • Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
  • Sensor protection against incorrect wiring

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$155.7
2+
$147.28378
4+
$143.4079
8+
$139.73077
16+
$136.2375