PDP SEO Portlet

E3T-SL23

PHOTO MINI S/V CONVER PNP LO

Manufacturer:Omron
Avnet Manufacturer Part #: E3T-SL23
Secondary Manufacturer Part#: E3TSL23
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3T-SL23 is a 5 to 30mm ultra-compact ultra-thin convergent reflective Photoelectric Sensor with light-ON PNP output configuration and built-in amplifier. The improved sensor features easier smoother mounting and installation. The device utilizes limited-reflective type sensing method. The sensor features easy installation with M3-mounting sensor.

  • Red LED light source
  • 1ms Maximum operate or reset time
  • 1000VAC at 50/60Hz for 1 minute Dielectric strength
  • IP67 Protection rating
  • PBT (polybutylene terephthalate) case

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$135.0
2+
$127.7027
4+
$124.3421
8+
$121.15385
16+
$118.125