PDP SEO Portlet

E3T-SL13

PHOTO MINI S/V CONVER PNP LO

Manufacturer:Omron
Avnet Manufacturer Part #: E3T-SL13
Secondary Manufacturer Part#: E3TSL13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3T-SL13 is a 5 to 15mm ultra-compact ultra-thin convergent reflective Photoelectric Sensor with light-ON PNP output configuration and built-in amplifier. The improved sensor features easier smoother mounting and installation. The device utilizes limited-reflective type sensing method. The sensor features easy installation with M3-mounting sensor.

  • Red LED light source
  • 1ms Maximum operate or reset time
  • 1000VAC at 50/60Hz for 1minute Dielectric strength
  • IP67 Protection rating
  • PBT (polybutylene terephthalate) case

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$126.0
2+
$119.18919
4+
$116.05263
8+
$113.07692
16+
$110.25