PDP SEO Portlet

E3T-SL11

10+/-5MM CONVERG.BEAM L/ON NPN

Manufacturer:Omron
Avnet Manufacturer Part #: E3T-SL11
Secondary Manufacturer Part#: E3TSL11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3T-SL11 is an ultra compact ultrathin Photoelectric Sensor with built-in amplifier. The improved E3T series with easier, smoother mounting and installation. It features M2-mounting screw. It has 650nm red LED light source. It provides power supply and control output reverse polarity protection, output short-circuit protection and mutual interference prevention.

  • Rectangular type and side-view
  • Simple, low-cost installation, setup and operation
  • IP67 Protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$170.1
2+
$160.9054
4+
$156.67105
8+
$152.65385
16+
$148.8375