PDP SEO Portlet

E3T-FD13

5-30MM MINI FLAT DIFF LO PNP

Manufacturer:Omron
Avnet Manufacturer Part #: E3T-FD13
Secondary Manufacturer Part#: E3TFD13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3T series ultra-compact ultra-thin Photoelectric Sensor with built-in amplifier. The improved device has easier, smoother mounting and installation. The device utilizes through-beam, retro-reflective (without MSR function), diffuse-reflective or limited-reflective BGS-reflective sensing methods. The sensor features easy installation with M3-mounting sensors, small cylindrical sensors for one-point mounting are also available, infrared sensors added to the series.

  • Wide variety of 12 shapes and 24 models is available
  • Meets global requirements
  • PNP/NPN open collector output
  • 5mm 0.197" Sensing range
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$135.828
2+
$130.536
4+
$125.244
8+
$119.952
16+
$117.747