PDP SEO Portlet

E3S-CL2

50CM, ADJ SENSING DIST,NPN/PNP

Manufacturer:Omron
Avnet Manufacturer Part #: E3S-CL2
Secondary Manufacturer Part#: E3SCL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3S-CL2 is a distance-settable Photoelectric Sensor features solid metallic body with excellent water and oil resistivity, background influences are eliminated by an unique optical system for setting the detection distance 2% or less differential travel at 20cm. It features compact and with a long detection distance of 50cm. Solves traditional problems in diffuse reflective sensors, no distance change for colours or materials, 2% or less black/white error at 20cm.

  • NPN/PNP output (switch selectable) for easy application anywhere
  • Conforms to relevant EN/IEC standards
  • Easy distance adjustments with 6-turn adjustment with indicator
  • Infrared LED for emitter
  • Six-turn endless adjustor with an indicator sensitivity adjustment
  • Pre-wired connection method

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$456.3
2+
$431.63514
4+
$420.27632
8+
$409.5
16+
$399.2625