PDP SEO Portlet

E3S-AR31

2M RETRO PNP HOR

Manufacturer:Omron
Avnet Manufacturer Part #: E3S-AR31
Secondary Manufacturer Part#: E3SAR31
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E3S-AR31 is a built-in amplifier photoelectric sensor (medium size).

  • 2m (100mm) sensing distance
  • Retro-reflective sensor
  • Pre-wired connection
  • PNP output
  • Horizontal sensor
  • Power supply voltage 10 to 30V DC
  • Power supply reverse polarity and output short-circuit protection, mutual interference prevention
  • IEC IP67, NEMA: 4X (indoors only) degree of protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$305.1
2+
$288.60811
4+
$281.01316
8+
$273.80769
16+
$266.9625