PDP SEO Portlet

E3S-AD87

Photo Sensor with Built-in Amplifier Diffuse-Reflective PNP 0.7m Sensing Distance Infrared LED M12 Connector

Manufacturer:Omron
Avnet Manufacturer Part #: E3S-AD87
Secondary Manufacturer Part#: E3SAD87
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E3S-AD87 is a built-in amplifier photoelectric sensor (medium size).

  • 700mm sensing distance
  • Diffuse-reflective sensor
  • Connector (M12) connection
  • PNP output
  • Vertical sensor
  • Power supply voltage 10 to 30V DC
  • Power supply reverse polarity and output short-circuit protection, mutual interference prevention
  • IEC IP67, NEMA: 4X (indoors only) degree of protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$365.4
2+
$345.64865
4+
$336.55263
8+
$327.92308
16+
$319.725