PDP SEO Portlet

E3RA-DN21

PLSTCM18,0.1MDIFF,RAD,NPN,CON

Manufacturer:Omron
Avnet Manufacturer Part #: E3RA-DN21
Secondary Manufacturer Part#: E3RADN21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3RA series Photoelectric Sensor with a new generation in sensing performance. It is used to solve demanding applications, in the food and packaging industry. This includes the detection of transparent or structured objects. Especially designed for machines that never stop, the rugged E3FA series offers completely reliable sensing in a robust and waterproof housing that can withstand even high-pressure cleaning. Exceeding market standards, this series also has high EMC protection and light immunity. In addition, there is the added benefit of the high-power LED, which contributes to high sensing stability even in environments with dust or vibrations. The large and robust adjuster makes life much easier for installers to adjust the sensor, as does the bright, high-power red LED, which is clearly visible for easy alignment, even over longer distances.

  • Simple selection and installation
  • All standard applications covered
  • A wide variety of models
  • Non-stop detection
  • High quality and reliability
  • High EMC protection
  • High light immunity
  • Robust and waterproof housing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$98.1
2+
$92.7973
4+
$90.35526
8+
$89.80725
16+
$85.8375