PDP SEO Portlet

E3JM-R4M4-G

PES W/PG13.5 CONDUIT ENTRY

Manufacturer:Omron
Avnet Manufacturer Part #: E3JM-R4M4-G
Secondary Manufacturer Part#: E3JMR4M4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E3JM series from Omron are universal AC/DC photoelectric sensor with built-in timer.

  • Built-in power supply photoelectric sensor
  • Easy to wire terminal block
  • Built-in timer offers selectable ON delay, OFF delay and one shot
  • Relay or transistor output models
  • Polarized, through beam and diffuse models
  • Light ON/dark ON operation switch selectable
  • Supply voltage range from 24VAC to 240VAC and 12VDC to 240VDC
  • UL and CSA approved
  • Operating temperature range from -25°C to 55°C
  • Fixed and adjustable sensitivity adjustment

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$270.0
2+
$255.4054
4+
$248.68421
8+
$242.30769
16+
$236.25