PDP SEO Portlet

E3JM-DS70M4-US

PES DIF 70CM SPDT

Manufacturer:Omron
Avnet Manufacturer Part #: E3JM-DS70M4-US
Secondary Manufacturer Part#: E3JMDS70M4US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E3JM-DS70M4-US is a diffuse reflective, built-in power supply photoelectric sensor.

  • Conduit socket thread size: 1/2-14NPT UL-listed model
  • Easy to wire and adjust, diffuse reflective sensing method, terminal block connection method
  • 700mm sensing distance, infrared LED (940nm) light source (wavelength)
  • Relay output configuration, light-ON-dark-ON (switch selectable) operation mode
  • 2W max AC/DC power consumption and 100000 times min (fsw: 1800times/h) electrical life expectancy
  • 20Mohm min. at 500VDC insulation resistance
  • IEC 60529: IP66 degree of protection, terminal block connection method
  • ABS (Acrylonitrile Butadiene Styrene) case material
  • Operating ambient temperature range from -25°C to 55°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$281.358
2+
$270.396
4+
$259.434
8+
$248.472
16+
$243.9045