PDP SEO Portlet

E2K-X4ME2

CAP PROX M12, 4MM NPN-NC

Manufacturer:Omron
Avnet Manufacturer Part #: E2K-X4ME2
Secondary Manufacturer Part#: E2KX4ME2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2K-X4ME2 is a 4mm 3-wire unshielded Cylindrical Proximity Sensor with NPN output configuration. The case and sensitive surface made from heat-resistant ABS. This general-purpose threaded capacitive sensor features fixed sensing distance requires no sensitivity adjustment. It also features normally closed (NC) operating mode.

  • Pre-wired model
  • M12 Appearance
  • 4 to 20% of Sensing distance
  • 50MO at 500VDC Minimum between current-carrying parts and case
  • IP66 Protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$174.6
2+
$165.16216
4+
$160.81579
8+
$156.69231
16+
$152.775