PDP SEO Portlet

E2K-X15MF1

CAP PROX M30, 15MM PNP-NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2K-X15MF1
Secondary Manufacturer Part#: E2KX15MF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2K-X15MF1 is a 15mm 3-wire Cylindrical Proximity Sensor with PNP output configuration. The case and sensitive surface made from heat-resistant ABS. This general-purpose threaded capacitive sensor features fixed sensing distance requires no sensitivity adjustment. It also features normally open (NO) operating mode.

  • Pre-wired model
  • M30 Appearance
  • 4 to 20% of Sensing distance
  • 50MO at 500VDC Minimum between current-carrying parts and case
  • IP66 Protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$180.9
2+
$171.12162
4+
$166.61842
8+
$162.34615
16+
$158.2875