PDP SEO Portlet

E2EC-CR8D1

PROX 3MM IN-LINE AMP DC2W-NO

Avnet Manufacturer Part #: E2EC-CR8D1
Secondary Manufacturer Part#: E2ECCR8D1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E2EC-CR8D1 is a cable amplifier proximity sensor.

  • 3 dia sensing head size, cylinder type, shielded, DC 2-wire models power source
  • Sensing distance is 0.8mm ±15%, setting distance is 0 to 0.56mm
  • Differential distance is 10% max. of sensing distance
  • Ferrous metal (sensitivity lowers with non-ferrous metals) sensing object
  • 1.5KHz (average value) response frequency, 10 to 30VDC operating voltage
  • 12 to 24VDC ripple (p-p) 10% max power supply voltage
  • 5 to 100mA control output (switching capacity), output short-circuit protection, surge suppressor
  • Between charged parts and the case: 1,000VAC 50/60Hz 1min dielectric strength
  • Pre-wired models (2m) connection, brass case, ABS sensing surface material
  • Ambient temperature range from -25 to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$245.7
2+
$232.41892
4+
$226.30263
8+
$220.5
16+
$214.9875