PDP SEO Portlet

E2E-X7D1-N

PROX M18 7MM NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-X7D1-N
Secondary Manufacturer Part#: E2EX7D1N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2E-X7D1-N is a DC 2-wire Standard Proximity Sensor for detecting ferrous metals with PNP configuration. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. Useful to help prevent disconnection. Cable protector provided as a standard feature. Without self-diagnostic output.

  • Shield wire
  • NO operation mode
  • 7mm Sensing distance
  • Pre-wired connection
  • PVC oil-resistant cable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$115.2
2+
$108.97297
4+
$106.10526
8+
$103.38462
16+
$100.8