PDP SEO Portlet

E2E-X5MF1

PROXIMITY SENSOR

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-X5MF1
Secondary Manufacturer Part#: E2EX5MF1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2E-X5MF1 is a 5mm 3-wire unshielded standard Proximity Sensor with world-leading performance and quality. It is suitable for use with the detecting ferrous metals and it is ideal for a variety of applications. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The sensor features normally open (NO) operating mode and PNP output.

  • Wide array of variations
  • Useful to help prevent disconnection
  • Cable protector provided
  • Reduced wiring, fewer resources and low power consumption contribute to environmentalism
  • Current consumption drastically reduced to less than 10%
  • M12 Appearance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: