PDP SEO Portlet

E2E-X5E1

PROXIMITY SENSOR

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-X5E1
Secondary Manufacturer Part#: E2EX5E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2E-X5E1 is a 3-wire shielded Inductive Proximity Sensor with high visibility indicator. It is made of nickel-plated brass case and clamping nuts, zinc-plating iron toothed washer. It offers superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of PBT that resists cutting oil.

  • For detecting ferrous metals
  • Cable protector provided
  • Useful to help prevent disconnection
  • Surge suppressor, output short-circuit protection
  • IP67 Protection rating
  • PUR 3 x 0.055mm2/30 x 0.05mm Ø2m connection cable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: