PDP SEO Portlet

E2E-X3D1-M1G

METAL CONN, 2 WIRE, M12, SHLD

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-X3D1-M1G
Secondary Manufacturer Part#: E2EX3D1M1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2E series Standard Proximity Sensor with world-leading performance and quality. The device is suitable for detecting ferrous metals and ideal for a variety of applications. It offers wide array of variations, models with different frequencies are also available to prevent mutual interference. The sensor has superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The reduced wiring, fewer resources and low power consumption contribute to environmentalism. Wiring work and amount of copper wire used reduced to two thirds of that required for 3-wire models. Current consumption drastically reduced to less than 10% (when a DC 2-wire model is compared with a DC 3-wire model).

  • Useful to help prevent disconnection
  • Cable protector provided

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$126.0
2+
$119.18919
4+
$116.05263
8+
$113.07692
16+
$110.25