PDP SEO Portlet

E2E-X2F1

Proximity Sensor N.O. PNP 2mm 12V to 24V M12 Connector

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-X2F1
Secondary Manufacturer Part#: E2EX2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2E-X2F1 is a short-barrel Inductive Proximity Sensor with thick nickel-plated brass barrel has wrench flats for easy installation. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. Solid potted internal circuitry withstands shocks and water wash down to IP67.

  • Cylindrical (threaded) appearance
  • Shielded type
  • Ferrous metal detectable object
  • Load short-circuit protection
  • Surge suppressor
  • Reverse polarity protection

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: