PDP SEO Portlet

E2E-X2D1-M1

PROX PLUG IN

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-X2D1-M1
Secondary Manufacturer Part#: E2EX2D1M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2EX2D1M1 is a 2mm 2-wire shielded Standard Proximity Sensor with polarity, world-leading performance and E2E quality. It is suitable for use with the detecting ferrous metals and it is ideal for a variety of applications. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The sensor features single-pole, single throw normally open (SPST-NO) operating mode.

  • Pre-wired connection method
  • No self-diagnostic output
  • Wide array of variations
  • Useful to help prevent disconnection
  • Cable protector provided
  • Reduced wiring, fewer resources and low power consumption contribute to environmentalism
  • Current consumption drastically reduced to less than 10%
  • M8 Appearance
  • M12 Connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$126.0
2+
$119.18919
4+
$116.05263
8+
$113.07692
16+
$110.25