PDP SEO Portlet

E2E-X16MB1D12-M1

Proximity Sensor DC 3-Wire PNP N.O. 16mm Sensing Distance M12 Connector Model

Avnet Manufacturer Part #: E2E-X16MB1D12-M1
Secondary Manufacturer Part#: E2EX16MB1D12M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E2E-X16MB1D12-M1 is an E2E NEXT series proximity sensor. The enhanced usability enables installation without special skills and shortens commissioning and recovery time. It enables designs with more distance between the sensor and the sensing object, thereby reducing unexpected facility stoppages due to collision and false detection, which occurred with previous proximity sensors. The sensor can detect accurately from a greater distance, which means users can adopt designs with more space and less risk of contact. It ensures equivalent sensing distance while being one size smaller than previous models, allowing users to install them in spaces where conventional sensors were too big to fit.

  • With high-brightness LED, the indicator is visible anywhere from 360°
  • IP69K compliant for water resistance and wash resistance
  • UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
  • Equipped with exceptional sensing range to enable collision-free sensor installation
  • Allows for more spacious design with less risk of contact
  • Less false detection even when a stationary gets away from the sensor due to equipment vibration
  • Easy to install where space is limited, enables predictive maintenance through condition monitoring
  • Enables facility designs that allow for early discovery of the site and substance of failure
  • NO operation mode, DC 3-wire unshielded (quadruple distance model), 48mm body size
  • M12 connector, M12 (16mm) size (sensing distance)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$113.6025
2+
$104.6068
4+
$104.0758
8+
$103.5448
16+
$102.2186