PDP SEO Portlet

E2E-S05S12-WC-C1 5M

M5, 1.2MM, PW, NPN, NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2E-S05S12-WC-C1 5M
Secondary Manufacturer Part#: E2ES05S12WCC15M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E2E-S05S12-WC-C1 5M is an E2E series small-diameter proximity sensor.

  • Bright operation indicators make it easy to check operation status
  • High-speed response enables sharp detection timing, 5kHz response frequency max
  • Load short-circuit protection and output reverse polarity protection circuits are incorporated
  • NPN output, NO operation mode
  • PVC (oil-resistant) cable
  • 1.2mm sensing distance
  • 10mA maximum current consumption
  • Insulation resistance: 50Mohm min. (at 500V DC) between current-carrying parts and case
  • Power supply voltage: 10 to 30V DC (including 10% ripple (p-p))
  • Ambient operation and storage temperature: -25 to 70°C (with no icing or condensation)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$98.1
2+
$92.7973
4+
$90.35526
8+
$88.03846
16+
$85.8375