E2E-S05S12-WC-B1 2M
M5, 1.2MM, PW, PNP, NO
Manufacturer:Omron
Product Category:
Sensors & Transducers, Other Sensors & Transducers
Avnet Manufacturer Part #: E2E-S05S12-WC-B1 2M
Secondary Manufacturer Part#: E2ES05S12WCB12M
- RoHS 10 Compliant
- Tariff Charges
E2E-S05S12-WC-B1 2M is a E2E series small-diameter proximity sensor. Stable long distance sensing performance enables worry-free use even when the work flow is unsteady.
- SUS, threaded case with 5mm outer diameter
- Shielded model, 1.2mm sensing distance, PVC pre-wired connecting method
- DC 3-wire PNP open-collector output, normally open mode, standard PVC cable
- High-speed response frequency stably detects moving objects 5KHz max
- Ultra small size, surprisingly easy installation, 4 indicator lamps for easier indicator positioning
- Special mounting brackets reduce time and efforts for installation
- Protective stainless-steel spiral tube against wire breakage
- Bright operation indicators make it easy to check operation status
- High-speed response enables sharp detection timing
- Protection circuits prevent failures due to wiring mistakes
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
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |