PDP SEO Portlet

E2B-S08KS02-MC-B1

DOUBLE M8 SHORT M8 CN PNP NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2B-S08KS02-MC-B1
Secondary Manufacturer Part#: E2BS08KS02MCB1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2B-S08KS02-MC-B1 is a Cylindrical Proximity Sensor with PNP output and normally open operation mode. Suitable for standard conditions you can easily select E2B sensor because it has an easy-to-read code without complex codification. It also has a bright circular LED indicator, so you can quickly determine its operating status. These two features reduce the effort in machine maintenance, so you will save time and money. Easy visibility for 360° even in dark locations so you can mount the sensor in any direction.

  • Shielded
  • Stainless steel thread
  • 08mm Housing size
  • Short body length
  • 3-pin M8 connector
  • IP67 Protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$28.08
2+
$26.7132
4+
$26.5776
8+
$26.442
16+
$25.3267