PDP SEO Portlet

E2B-S08KN04-WP-B1 2M

DOUBLE M8 SHORT PW 2M PNP NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2B-S08KN04-WP-B1 2M
Secondary Manufacturer Part#: E2BS08KN04WPB12M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2B-S08KN04-WP-B1 2M is a 4mm unshielded double-size Cylindrical Proximity Sensor with PNP output configuration. It is perfect to fit for standard environments. The sensor embodies two seemingly contradictory characteristics high reliability.

  • Short body length
  • Pre-wired connecting method
  • IP67 Protection rating
  • With an all-round 360° visible indicator
  • Oil-mist environment resistant
  • M8 Double unshielded size

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$30.15
2+
$28.6635
4+
$28.518
8+
$28.3725
16+
$27.3831