PDP SEO Portlet

E2B-M30LS15-M1-B1

DOUBLE M30 LONG M12 CN PNP NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2B-M30LS15-M1-B1
Secondary Manufacturer Part#: E2BM30LS15M1B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2B series press-fit Cylindrical Proximity Sensor for standard environments. The sensor embodies two seemingly contradictory characteristics high reliability. The device is available in four different sizes of M8, M12, M18 and M30. The device offers shielded and unshielded single and double sensing distances. It offers a choice of short and long bodies, two connecting methods and four output types.

  • IP67 Protection rating
  • With an all-round 360° visible indicator
  • Oil-mist environment resistant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$46.8
2+
$44.27027
4+
$43.10526
8+
$42.0
16+
$40.95