PDP SEO Portlet

E2B-M18LS08-M1-B1

DOUBLE M18 LONG M12 CN PNP NO

Manufacturer:Omron
Avnet Manufacturer Part #: E2B-M18LS08-M1-B1
Secondary Manufacturer Part#: E2BM18LS08M1B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E2B-M18LS08-M1-B1 is a double sensing distance, shielded, cylindrical proximity sensor.

  • Perfect fit for standard environments
  • Embody two seemingly contradictory characteristics: value-for money and high reliability
  • M18 (Brass) size, 8mm sensing distance
  • Cylindrical, metric threaded, brass housing shape and material
  • 18mm housing size, long body barrel length
  • M12 connector method, long body length, PNP output configuration
  • NO (Normally open) operation mode, connector type cable length
  • Wide variation - “double distance” close at hand perfect fit to user application needs
  • Reliable performance - 360-degree indication, oil-mist environment resistant
  • IP67 water resistance rating, ambient air operation temperature range from -25 to 70°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.3924
2+
$35.84415
4+
$35.6622
8+
$35.48025
16+
$32.6696