PDP SEO Portlet

E2A-S08KS02-M1-C1

M8 SHLD,SS,2MM,NPN,NO,M12 CONN

Manufacturer:Omron
Avnet Manufacturer Part #: E2A-S08KS02-M1-C1
Secondary Manufacturer Part#: E2AS08KS02M1C1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E2AS08KS02M1C1 is a cylindrical Proximity Sensor with safe mounting with greater sensing distance. The device ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON Sensor. Problems such as the collision of work pieces are eliminated. Modular construction simplifies customization.

  • M8 shielded size
  • 2mm Sensing distance
  • M12 Connector connection
  • Stainless steel body material
  • 27mm Thread length
  • 43mm Overall length
  • NPN output configuration
  • Normally open operation mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$93.6
2+
$88.54054
4+
$86.21053
8+
$84.0
16+
$81.9