PDP SEO Portlet

D7E-1

Electromechanical Switch Detect Switch ON OFF 0.1A

Manufacturer:Omron
Avnet Manufacturer Part #: D7E-1
Secondary Manufacturer Part#: D7E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The GT5Y series single function on-delay Miniature Electronic Timers with 5A DPDT or 3A 4PDT contacts. Blade plug in type with time ranges up to 60 minutes. It uses the same sockets and hold-down clips as IDEC’s RY4S and RU series relays. It features repeat error ±0.2% maximum, control settings by hand or screwdriver and power ON and timing out LED indicators.

  • 100ms maximum Reset time
  • 100MO minimum at 500V DC Megger Insulation resistance
  • IP40 Timer protection rating
  • IP20 Socket protection rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031808085
Schedule B: 9031808070
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.80514
400+
$7.93257
800+
$7.84
1600+
$7.8
3200+
$7.76