D7A-1
Electromechanical Switch Detect Switch 0.001A
- RoHS 10 Compliant
- Tariff Charges
- Quickly Detect Earthquakes to Help Prevent Secondary Disasters. Auto-level Mechanism Enables Mounting at ±5°
- Auto-level mechanism for mounting leeway of ±5°
- Models provided for mounting to horizontal PCBs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -30 to 70 °C | ||
| Industrial | ||
| Detect Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |