PDP SEO Portlet

D6F-V03A1

Flow Sensor Air Velocity Screw

Manufacturer:Omron
Avnet Manufacturer Part #: D6F-V03A1
Secondary Manufacturer Part#: D6FV03A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D6F-V03A1 is a D6F series MEMS mass air flow sensor with thermoplastic resin case. This sensor is a dust-resistant design that has been taken into consideration, by the original dust segregation structure. It features ±10% full-scale repeatable accuracy and achieves consistent air velocity measurement. Suitable for clogged-filter detection and air velocity applications.

  • 20M? Minimum Insulation resistance
  • Maximum 85%RH humidity

Technical Attributes

Find Similar Parts

Description Value
± 10% %
3 LPM
0 LPM
Air
60 °C
-10 °C
D6F Series
Panel Mount
Analog Voltage
Air Velocity
3.45
3.15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026802000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$18.22757
10+
$17.2423
20+
$16.78855
40+
$16.35808
80+
$15.94912