D6F-P0010A1
Flow Sensor Air Mass Screw 3-Pin Tray
Click image to enlarge
Manufacturer:Omron
Product Category:
Sensors & Transducers, Flow Sensors, Gas Flow Sensors
Avnet Manufacturer Part #: D6F-P0010A1
Secondary Manufacturer Part#: D6FP0010A1
- RoHS 10 Compliant
- Tariff Charges
The D6F-P series compact, high-performance Flow Sensor with dust segregation structure. The built in Dust Segregation System (DSS) with cyclone flow structure, diverts particulates from sensor element and built in voltage regulator, temperature compensation and amplified output.
- High resolution and repeatability, even at low flow rates
- Measure up to 200 LPM with a bypass setup
- Barbed ports with connector or PCB terminals or manifold mount with connector versions
- High accuracy of ±5%FS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 1 LPM | ||
| 0 LPM | ||
| Air | ||
| 50 | ||
| 60 °C | ||
| -10 °C | ||
| 4.9mm | ||
| 4.9mm | ||
| Bamboo Joint | ||
| D6F Series | ||
| Panel Mount | ||
| Analog Voltage | ||
| Air Flow | ||
| 5.25 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026802000 |
| Schedule B: | 9026800000 |