D6F-05N2-000
Flow Sensor N2/L2 Mass Screw
- RoHS 10 Compliant
- Tariff Charges
The D6F-05N series high accuracy Mass Flow Sensing for natural gas and propane applications. Applications include analysis apparatus, combustion control.
- Small size
- Fast response
- Applicable to air, non-corrosive gas, natural gas and propane
- 0 to 5l/min Flow range
- An excellent alternative to proximity sensors
- Two signal indicator LEDs for easy operating status monitoring from any direction
- Complementary solid-state outputs (1NO, 1NC), PNP (sourcing) or NPN (sinking)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3% | ||
| 5 LPM | ||
| 0 LPM | ||
| Natural Gas (13A) | ||
| 200 | ||
| 60 °C | ||
| -10 °C | ||
| 1/4 Inch | ||
| 4-Jan | ||
| 1/4 Rc Thread | ||
| D6F Series | ||
| Panel Mount | ||
| Analog Voltage | ||
| Air Flow | ||
| 26.4 | ||
| 10.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026102040 |
| Schedule B: | 9026107000 |