PDP SEO Portlet

D6F-01A1-110

Flow Sensor Air Mass Screw

Manufacturer:Omron
Avnet Manufacturer Part #: D6F-01A1-110
Secondary Manufacturer Part#: D6F01A1110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The D6F-01A1 series high accuracy mass Flow Sensing. Applications include medical respiratory equipment, analysis apparatus, pick and place systems, spectroscopy, leak detection, environmental comfort controls and mass flow controllers.

  • Small size
  • Fast response
  • Applicable to air, non-corrosive gas
  • 0 to 1l/min Flow range
  • An excellent alternative to proximity sensors
  • Two signal indicator LEDs for easy operating status monitoring from any direction
  • Complementary solid-state outputs (1NO, 1NC), PNP (sourcing) or NPN (sinking)

Technical Attributes

Find Similar Parts

Description Value
± 3%
1 LPM
0 LPM
Air
200
60 °C
-10 °C
8.6mm
Bamboo Joint
D6F Series
Panel Mount
Analog Voltage
Air Flow
26.4
10.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026802000
Schedule B: 9026800000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$144.4814
2+
$129.37275
4+
$128.7093
8+
$128.04585
16+
$127.3824