PDP SEO Portlet

D4MC-5020

SWITCH

Manufacturer:Omron
Avnet Manufacturer Part #: D4MC-5020
Secondary Manufacturer Part#: D4MC5020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D4MC-5020 is a D4MC series economical high utility enclosed switch.

  • Panel mount roller plunger actuator, SPDT contact form
  • IP67 degree of protection, 50/60Hz frequency
  • NC: 30A maximum, NO: 15A maximum inrush current
  • 15mohm max. (initial value for the built-in switch when tested alone) contact resistance
  • 100Mohm min. (at 500VDC) insulation resistance
  • Standard value 5.88N max operating force
  • Standard value 0.98N min release force
  • Standard value 1.6mm max pre-travel
  • Standard value 0.2mm max movement differential
  • Ambient operating temperature from -10°C to +80°C (with no icing)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$53.1
2+
$50.22973
4+
$48.9079
8+
$47.65385
16+
$46.4625