PDP SEO Portlet

D3V-66M-1C24

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 6A 250VAC 250VDC 0.98N SMD

Manufacturer:Omron
Avnet Manufacturer Part #: D3V-66M-1C24
Secondary Manufacturer Part#: D3V66M1C24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

? Available by 21 A, 16 A, 11 A, 6 A and 0.1 A models, all with self-cleaning contacts. ? Available with internally or externally fitted levers

Technical Attributes

Find Similar Parts

Description Value
Hinge Roller Lever
Silver Alloy
250 V
6 A
250 V
10000000 Cycles
Screw Mount
0.98 N
-25 to 105 °C
3
SPDT
29.4 x 10.3 x 15.9 mm
N.O.|N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: