PDP SEO Portlet

D3V-161M-1C25

Manufacturer:Omron
Avnet Manufacturer Part #: D3V-161M-1C25
Secondary Manufacturer Part#: D3V161M1C25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Short Hinge Lever
Silver Alloy
250 V
16 A
600 mA
250 V
10000000 Cycles
Screw Mount
1.96 N
-25 to 105 °C
3
SPDT
29.4 x 10.3 x 15.9 mm
N.O.|N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: