PDP SEO Portlet

D3V-161-1C5

Avnet Manufacturer Part #: D3V-161-1C5
Secondary Manufacturer Part#: D3V1611C5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Short Hinge Lever
Silver Alloy
250 V
16 A
600 mA
250 V
10000000 Cycles
Screw Mount
1.96 N
-25 to 105 °C
SPDT
N.O.|N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$2.17314
1000+
$1.50743
2000+
$1.46776
4000+
$1.43013
8000+
$1.39438