PDP SEO Portlet

D3M-01L3

Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 1N Screw Mount

Manufacturer:Omron
Avnet Manufacturer Part #: D3M-01L3
Secondary Manufacturer Part#: D3M01L3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Quick-connect Terminals Simplify Wiring and Reduce Production Steps

? Easy wiring is ensured by quick-connect terminals, and horizontal layout of terminals saves mounting space. ? External actuator mounts in either of two directions to increase Switch mounting flexibility. ? Same mounting pitch as the OMRON SS Subminiature Basic Switch.

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
100 mA
30 V
500000 Cycles
Screw Mount
-25 to 85 °C
SPST
7.2 x 15.9 mm
N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.65443
5000+
$1.32419
10000+
$1.28934
20000+
$1.25628
40000+
$1.22488