D3M-01L2
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Switches, Snap Action Switches
Avnet Manufacturer Part #: D3M-01L2
Secondary Manufacturer Part#: D3M-01L2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Alloy | ||
| 100 mA | ||
| 30 V | ||
| 500000 Cycles | ||
| Screw Mount | ||
| -25 to 85 °C | ||
| SPST | ||
| 7.2 x 19.5 mm | ||
| N.C. | ||
| Quick Connect |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |