PDP SEO Portlet

D3M-01K1-3

Manufacturer:Omron
Avnet Manufacturer Part #: D3M-01K1-3
Secondary Manufacturer Part#: D3M-01K1-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
100 mA
30 V
500000 Cycles
Screw Mount
-25 to 85 °C
SPST
29.2 x 7.2 x 16.3 mm
N.O.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.82535
250+
$1.75895
450+
$1.69375
500+
$1.59
1000+
$1.554