PDP SEO Portlet

D3M-01

Manufacturer:Omron
Avnet Manufacturer Part #: D3M-01
Secondary Manufacturer Part#: D3M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Alloy
100 mA
30 V
500000 Cycles
Screw Mount
-25 to 85 °C
SPST
29.2 x 7.2 mm
N.C.
Quick Connect

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509040
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.56786
5000+
$1.255
10000+
$1.22197
20000+
$1.19064
40000+
$1.16088